Norgren Pneufit D D0039 Series Acetal Push-in Stem Tailpiece Adaptors

Norgren Brand: Norgren

These stem tail piece adaptors are from the Pneufit D range of push-in fittings. The simple to use devices feature releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connectors are ready to use and require no tools for assembly. The fittings are manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.

  • Choice of sizes
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit D D00390604 Stem Tail Piece Adaptor 6mm Stem O/D 4.5mm Hose O/D
Norgren Pneufit D D00390604 Stem Tail Piece Adaptor 6mm Stem O/D 4.5mm Hose O/D
Standard range
Order code: 63-4576
MPN: D00390604

Order in multiples of 5


Despatched within 4 working days - 41 in stock
5+ £0.939
Price per unit Ex VAT
4.5mm Pneumatic stem tailpiece adaptor Compressed air
Norgren Pneufit D D00390806 Stem Tail Piece Adaptor 8mm Stem O/D 6.5mm Hose O/D
Norgren Pneufit D D00390806 Stem Tail Piece Adaptor 8mm Stem O/D 6.5mm Hose O/D
Standard range
Order code: 63-4574
MPN: D00390806

Order in multiples of 5


Despatched within 4 working days - 23 in stock
5+ £1.02
Price per unit Ex VAT
6.5mm Pneumatic stem tailpiece adaptor Compressed air
Norgren Pneufit D D00391008 Stem Tail Piece Adaptor 10mm Stem O/D 8.5mm Hose O/D
Norgren Pneufit D D00391008 Stem Tail Piece Adaptor 10mm Stem O/D 8.5mm Hose O/D
Standard range
Order code: 63-4575
MPN: D00391008

Order in multiples of 5


Despatched within 4 working days - 3 in stock
5+ £1.10
Price per unit Ex VAT
8.5mm Pneumatic stem tailpiece adaptor Compressed air

Trustpilot