Norgren Pneufit D D0004 Series Plugs

Norgren Brand: Norgren

These plugs are from the Pneufit D range of push-in fittings. The simple to use devices feature releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connectors are ready to use and require no tools for assembly. The fittings are manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.

  • Choice of diameters
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit D D00040600 Plug 6 mm
Norgren Pneufit D D00040600 Plug 6 mm
Standard range
Order code: 63-6180
MPN: D00040600

Order in multiples of 5


Despatched within 4 working days - 70 in stock
5+ £0.774
Price per unit Ex VAT
6mm Pneumatic plug Compressed air
Norgren Pneufit D D00040800 Plug 8 mm
Norgren Pneufit D D00040800 Plug 8 mm
Standard range
Order code: 63-6181
MPN: D00040800

Order in multiples of 5


Despatched within 4 working days - 8 in stock
10+ £0.727
Price per unit Ex VAT
8mm Pneumatic plug Compressed air
Norgren Pneufit D D00041000 Plug 10 mm
Norgren Pneufit D D00041000 Plug 10 mm
Standard range
Order code: 63-6182
MPN: D00041000

Order in multiples of 5


Despatched within 4 working days - 67 in stock
10+ £0.829
Price per unit Ex VAT
10mm Pneumatic plug Compressed air

Trustpilot