Norgren Pneufit C C0A510605 90° Banjo 6mm Hose O/D M5 External thread

MPN
C0A510605
Brand
Norgren
Order Code
63-2058
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.97
10+ £3.60
100+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 10/11/2026

A banjo fitting from the Pneufit C range of metric push-in fittings. The banjo is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. Where applicable pre-applied thread sealant on all taper threads or recessed captive o-ring on parallel threads provides optimum rapid sealing.


  • Thread M5
  • Hose diameter 6mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Banjo
Hose O/D 6mm
Medium Compressed air
Thread M5

Reviews

Be the first to submit a review

Trustpilot