Norgren Pneufit C C02471238 90° Swivel Elbow Adaptor 12mm Hose O/D G3/8 Thread

MPN
C02471238
Brand
Norgren
EAN-13
2050000185731
Order Code
63-2054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.04
10+ £4.62
100+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A 90° swivel elbow adaptor from the Pneufit C range of metric push-in fittings. The adaptor is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. Where applicable pre-applied thread sealant on all taper threads or recessed captive o-ring on parallel threads provides optimum rapid sealing.


  • Thread G3/8
  • Hose diameter 12mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type 90° swivel elbow adaptor
Hose O/D 12mm
Medium Compressed air
Thread G3/8

Reviews

Be the first to submit a review

Trustpilot