Norgren Pneufit C C02471018 90° Swivel Elbow Adaptor 10mm Hose O/D G1/8 Thread

MPN
C02471018
Brand
Norgren
EAN-13
2050000185625
Order Code
63-2051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.31
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,697 availableBack-order availability date - 15/11/2026

A 90° swivel elbow adaptor from the Pneufit C range of metric push-in fittings. The adaptor is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. Where applicable pre-applied thread sealant on all taper threads or recessed captive o-ring on parallel threads provides optimum rapid sealing.


  • Thread G1/8
  • Hose diameter 10mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type 90° swivel elbow adaptor
Hose O/D 10mm
Medium Compressed air
Thread G1/8

Reviews

Be the first to submit a review

Trustpilot