Norgren Pneufit C C02260418 Female Adaptor 4mm Hose O/D G1/8 Internal Thread

MPN
C02260418
Brand
Norgren
EAN-13
2050000184635
Order Code
63-2196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.74
10+ £2.52
100+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

A female adaptor from the Pneufit C range of metric push-in fittings. The adaptor is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. A recessed captive o-ring on the threads provides optimum rapid sealing.


  • Internal thread G1/8
  • Hose diameter 4mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Female adaptor
Hose O/D 4mm
Internal thread G1/8
Internal thread G1/8
Medium Compressed air
Thread G1/8

Reviews

Be the first to submit a review

Trustpilot