Norgren Pneufit C C00GF0600 3/2 Shut-Off Valve 6mm Hose O/D

MPN
C00GF0600
Brand
Norgren
EAN-13
2050000380426
Order Code
63-6112
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This 3/2 shut-off valve is from the Pneufit C range of metric push-in fittings. The valve is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter 6mm
  • Exhaust bore hole
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type 3/2 shut-off valve
Hose O/D 6mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot