Norgren Pneufit C C00GF Series 3/2 Shut-Off Valves

Norgren Brand: Norgren

These 3/2 shut-off valves are from the Pneufit C range of metric push-in fittings. The valves are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.

  • Choice of hose diameters
  • Exhaust bore hole
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit C C00GF0600 3/2 Shut-Off Valve 6mm Hose O/D
Norgren Pneufit C C00GF0600 3/2 Shut-Off Valve 6mm Hose O/D
Standard range
Order code: 63-6112
MPN: C00GF0600

Despatched within 4 working days - 6 in stock
1+ £12.69
Price per unit Ex VAT
6mm 3/2 shut-off valve Compressed air
Norgren Pneufit C C00GF0800 3/2 Shut-Off Valve 8mm Hose O/D
Norgren Pneufit C C00GF0800 3/2 Shut-Off Valve 8mm Hose O/D
Standard range
Order code: 63-6113
MPN: C00GF0800

Despatched within 4 working days - 16 in stock
1+ £14.15
Price per unit Ex VAT
8mm 3/2 shut-off valve Compressed air

Trustpilot