Norgren Pneufit C C00900800 Union Cross 8mm Hose O/D

MPN
C00900800
Brand
Norgren
EAN-13
2050000380228
Order Code
63-6092
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.39
100+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 252 availableBack-order availability date - 15/11/2026

A range of union cross fittings from the Pneufit C range of metric push-in fittings. The union crosses are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter 8mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Union cross
Hose O/D 8mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot