Norgren Pneufit C C0090 Series Union Cross

Norgren Brand: Norgren

A range of union cross fittings from the Pneufit C range of metric push-in fittings. The union crosses are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.

  • Choice of hose diameters
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit C C00900600 Union Cross 6mm Hose O/D
Norgren Pneufit C C00900600 Union Cross 6mm Hose O/D
Standard range
Order code: 63-6091
MPN: C00900600

Despatched within 4 working days - 26 in stock
1+ £4.68
10+ £4.29
100+ £4.06
Price per unit Ex VAT
6mm Union cross Compressed air
Norgren Pneufit C C00900800 Union Cross 8mm Hose O/D
Norgren Pneufit C C00900800 Union Cross 8mm Hose O/D
Extended range
Order code: 63-6092
MPN: C00900800

Back order - 152 availableBack-order availability date - 24/10/2026
1+ £5.39
100+ £4.85
Price per unit Ex VAT
8mm Union cross Compressed air

Trustpilot