Norgren Pneufit C C00820604 Union Y Reducer/Expander 4mm Y Hose O/D to 6mm

MPN
C00820604
Brand
Norgren
EAN-13
2050000187391
Order Code
63-2491
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm 12mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.97
10+ £3.60
100+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

This union Y reducer/expander is from the Pneufit C range of metric push-in fittings. It is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter 6mm to Y hose diameter 4mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Union Y
Hose O/D 6mm
Medium Compressed air

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot