Norgren Pneufit C C00490400 Bulkhead Union Elbow 4mm Hose O/D M12 x 1 Thread

MPN
C00490400
Brand
Norgren
EAN-13
2050000602986
Order Code
63-5580
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.39
100+ £4.85
500+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7,422 availableBack-order availability date - 14/11/2026

This bulkhead mounting union elbow is from the Pneufit C range of metric push-in fittings. The elbow is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Thread size
  • Hose diameter mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Bulkhead union elbow
Hose O/D 4mm
Medium Compressed air
Thread M12 x 1

Reviews

Be the first to submit a review

Trustpilot