Norgren Pneufit C C0049 Series Bulkhead Mounting Union Elbows

Norgren Brand: Norgren

These bulkhead mounting union elbows are from the Pneufit C range of metric push-in fittings. The elbows are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.

  • Choice of thread sizes and hose diameters
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Thread Type Medium
Norgren Pneufit C C00490400 Bulkhead Union Elbow 4mm Hose O/D M12 x 1 Thread
Norgren Pneufit C C00490400 Bulkhead Union Elbow 4mm Hose O/D M12 x 1 Thread
Extended range
Order code: 63-5580
MPN: C00490400

Back order - 7,422 availableBack-order availability date - 14/11/2026
1+ £5.39
100+ £4.85
500+ £4.68
Price per unit Ex VAT
4mm M12 x 1 Bulkhead union elbow Compressed air
Norgren Pneufit C C00490600 Bulkhead Union Elbow 6mm Hose O/D M14 x 1 Thread
Norgren Pneufit C C00490600 Bulkhead Union Elbow 6mm Hose O/D M14 x 1 Thread
Standard range
Order code: 63-5581
MPN: C00490600

Despatched within 4 working days - 4 in stock
1+ £5.74
10+ £5.29
100+ £4.99
Price per unit Ex VAT
6mm M14 x 1 Bulkhead union elbow Compressed air
Norgren Pneufit C C00490800 Bulkhead Union Elbow 8mm Hose O/D M16 x 1 Thread
Norgren Pneufit C C00490800 Bulkhead Union Elbow 8mm Hose O/D M16 x 1 Thread
Standard range
Order code: 63-5582
MPN: C00490800

Despatched within 4 working days - 16 in stock
1+ £6.47
10+ £5.95
100+ £5.81
Price per unit Ex VAT
8mm M16 x 1 Bulkhead union elbow Compressed air

Trustpilot