Norgren Pneufit C C0043 Stem Elbows

Norgren Brand: Norgren

A range of stem elbows from the Pneufit C range of metric push-in fittings. They are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.

  • Choice of hose diameters
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit C C00430400 Stem Elbow 4mm Hose O/D to 4mm Stem O/D
Norgren Pneufit C C00430400 Stem Elbow 4mm Hose O/D to 4mm Stem O/D
Standard range
Order code: 63-2739
MPN: C00430400

Despatched within 4 working days - 30 in stock
2+ £2.75
Price per unit Ex VAT
4mm Stem elbow Compressed air
Norgren Pneufit C C00430600 Stem Elbow 6mm Hose O/D to 6mm Stem O/D
Norgren Pneufit C C00430600 Stem Elbow 6mm Hose O/D to 6mm Stem O/D
Standard range
Order code: 63-2740
MPN: C00430600

Despatched within 4 working days - 48 in stock
2+ £3.01
Price per unit Ex VAT
6mm Stem elbow Compressed air
Norgren Pneufit C C00430800 Stem Elbow 8mm Hose O/D to 8mm Stem O/D
Norgren Pneufit C C00430800 Stem Elbow 8mm Hose O/D to 8mm Stem O/D
Standard range
Order code: 63-2741
MPN: C00430800

Despatched within 4 working days - 97 in stock
2+ £2.87
10+ £2.67
100+ £2.49
500+ £2.42
Price per unit Ex VAT
8mm Stem elbow Compressed air
Norgren Pneufit C C00431000 Stem Elbow 10mm Hose O/D to 10mm Stem O/D
Norgren Pneufit C C00431000 Stem Elbow 10mm Hose O/D to 10mm Stem O/D
Extended range
Order code: 63-2742
MPN: C00431000

Back order - 315 availableBack-order availability date - 15/11/2026
2+ £3.97
Price per unit Ex VAT
10mm Stem elbow Compressed air
Norgren Pneufit C C00431200 Stem Elbow 12mm Hose O/D to 12mm Stem O/D
Norgren Pneufit C C00431200 Stem Elbow 12mm Hose O/D to 12mm Stem O/D
Standard range
Order code: 63-2743
MPN: C00431200

Despatched within 4 working days - 9 in stock
2+ £4.72
Price per unit Ex VAT
12mm Stem elbow Compressed air

Trustpilot