Norgren Pneufit 100601000 Hose T Connector 10mm Hose O/D

MPN
100601000
Brand
Norgren
EAN-13
2050000183478
Order Code
63-2283
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

A T connector for compressed air systems. The connector has 3x push-fit hose connections that are simple to use and provide a positive hose anchorage with a strong and leakproof connection.


  • Hose diameters (x3) 10mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type T-connector
Hose O/D 10mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot