Norgren Pneufit 10060 Series T Connector 3x Hose

Norgren Brand: Norgren

A range of T connectors for compressed air systems. The connector has 3x push-fit hose connections that are simple to use and provide a positive hose anchorage with a strong and leakproof connection.

  • Range of hose diameters
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit 100600400 Hose T Connector 4mm Hose O/D
Norgren Pneufit 100600400 Hose T Connector 4mm Hose O/D
Standard range
Order code: 63-2280
MPN: 100600400

Despatched within 4 working days - 10 in stock
1+ £6.12
Price per unit Ex VAT
4mm T-connector Compressed air
Norgren Pneufit 100600600 Hose T Connector 6mm Hose O/D
Norgren Pneufit 100600600 Hose T Connector 6mm Hose O/D
Standard range
Order code: 63-2281
MPN: 100600600

Despatched within 4 working days - 28 in stock
1+ £6.31
Price per unit Ex VAT
6mm T-connector Compressed air
Norgren Pneufit 100600800 Hose T Connector 8mm Hose O/D
Norgren Pneufit 100600800 Hose T Connector 8mm Hose O/D
Standard range
Order code: 63-2282
MPN: 100600800

Despatched within 4 working days - 36 in stock
1+ £7.18
Price per unit Ex VAT
8mm T-connector Compressed air
Norgren Pneufit 100601000 Hose T Connector 10mm Hose O/D
Norgren Pneufit 100601000 Hose T Connector 10mm Hose O/D
Standard range
Order code: 63-2283
MPN: 100601000

Despatched within 4 working days - 20 in stock
1+ £10.61
Price per unit Ex VAT
10mm T-connector Compressed air
Norgren Pneufit 100601200 Hose T Connector 12mm Hose O/D
Norgren Pneufit 100601200 Hose T Connector 12mm Hose O/D
Standard range
Order code: 63-2284
MPN: 100601200

Despatched within 4 working days - 9 in stock
1+ £13.40
Price per unit Ex VAT
12mm T-connector Compressed air

Trustpilot