Norgren Pneufit 10029 Series Bulkhead Connector Push-In Hose to Hose

Norgren Brand: Norgren

A range of bulkhead connectors with a hose-to-hose connection. A locking nut ensures a strong bulkhead fitting and the push-fit design of the hose connection is simple to use and guarantees a positive hose anchorage as well as a strong and leakproof connection. An internal hexagon allows assembly in confined spaces.

  • Range of thread sizes and hose diameters
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • Non-PTFE thread sealant
  • VMQ-free O rings
Description Image Product Buy Pricing (Ex VAT) Hose O/D Thread Type Medium
Norgren 100290600 Straight Bulkhead Hose Coupling 6mm Hose O/D M14 x 1.5mm
Norgren 100290600 Straight Bulkhead Hose Coupling 6mm Hose O/D M14 x 1.5mm
Standard range
Order code: 63-2109
MPN: 100290600

Despatched within 4 working days - 2 in stock
1+ £11.12
Price per unit Ex VAT
6mm M14 x 1.5 Straight bulkhead hose coupling Compressed air
Norgren 100290800 Straight Bulkhead Hose Coupling 8mm Hose O/D M16 x 1.5mm
Norgren 100290800 Straight Bulkhead Hose Coupling 8mm Hose O/D M16 x 1.5mm
Standard range
Order code: 63-2110
MPN: 100290800

Despatched within 4 working days - 6 in stock
1+ £13.19
Price per unit Ex VAT
8mm M16 x 1.5 Straight bulkhead hose coupling Compressed air

Trustpilot