Norgren 100290800 Straight Bulkhead Hose Coupling 8mm Hose O/D M16 x 1.5mm

MPN
100290800
Brand
Norgren
EAN-13
2050001279927
Order Code
63-2110
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.77 £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A bulkhead connector with a hose-to-hose connection. A locking nut ensures a strong bulkhead fitting and the push-fit design of the hose connection is simple to use and guarantees a positive hose anchorage as well as a strong and leakproof connection. An internal hexagon allows assembly in confined spaces.


  • Thread size
  • Hose diameter mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type Straight bulkhead hose coupling
Hose O/D 8mm
Medium Compressed air
Thread M16 x 1.5

Reviews

Be the first to submit a review

Trustpilot