Norgren Pneufit 100230806 Straight Reducer/Expander - Stem O/D 8mm Hose O/D 6mm

MPN
100230806
Brand
Norgren
EAN-13
2050000183317
Order Code
63-2224
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This stem to hose straight reducer/expander fitting has a push-fit design that is simple to use and provides a positive hose anchorage with a strong and leakproof connection.


  • Stem O/D 8mm
  • Hose O/D 6mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type Straight reducer / expander
Hose O/D 6mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot