Norgren Pneufit 10023 Series Reducing/Expanding Connectors

Norgren Brand: Norgren

These stem to hose straight reducer/expander fittings have a push-fit design that is simple to use and provides a positive hose anchorage with a strong and leakproof connection.

  • Range of stem sizes and hose diameters
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit 100230604 Straight Reducer/Expander - Stem O/D 6mm Hose O/D 4mm
Norgren Pneufit 100230604 Straight Reducer/Expander - Stem O/D 6mm Hose O/D 4mm
Standard range
Order code: 63-2221
MPN: 100230604

Despatched within 4 working days - 28 in stock
2+ £4.41
Price per unit Ex VAT
4mm Straight reducer / expander Compressed air
Norgren Pneufit 100230608 Straight Reducer/Expander - Stem O/D 6mm Hose O/D 8mm
Norgren Pneufit 100230608 Straight Reducer/Expander - Stem O/D 6mm Hose O/D 8mm
Extended range
Order code: 63-2222
MPN: 100230608

Back order - 729 availableBack-order availability date - 14/11/2026
1+ £8.62
Price per unit Ex VAT
8mm Straight reducer / expander Compressed air
Norgren Pneufit 100230804 Straight Reducer/Expander - Stem O/D 8mm Hose O/D 4mm
Norgren Pneufit 100230804 Straight Reducer/Expander - Stem O/D 8mm Hose O/D 4mm
Standard range
Order code: 63-2223
MPN: 100230804

Despatched within 4 working days - 29 in stock
2+ £4.49
Price per unit Ex VAT
4mm Straight reducer / expander Compressed air
Norgren Pneufit 100230806 Straight Reducer/Expander - Stem O/D 8mm Hose O/D 6mm
Norgren Pneufit 100230806 Straight Reducer/Expander - Stem O/D 8mm Hose O/D 6mm
Standard range
Order code: 63-2224
MPN: 100230806

Despatched within 4 working days - 6 in stock
1+ £5.52
Price per unit Ex VAT
6mm Straight reducer / expander Compressed air
Norgren Pneufit 100231006 Straight Reducer/Expander - Stem O/D 10mm Hose O/D 6mm
Norgren Pneufit 100231006 Straight Reducer/Expander - Stem O/D 10mm Hose O/D 6mm
Order code: 63-2225
MPN: 100231006
2+ £3.13
Price per unit Ex VAT
6mm Straight reducer / expander Compressed air
Norgren Pneufit 100231008 Straight Reducer/Expander - Stem O/D 10mm Hose O/D 8mm
Norgren Pneufit 100231008 Straight Reducer/Expander - Stem O/D 10mm Hose O/D 8mm
Order code: 63-2226
MPN: 100231008
2+ £5.52
Price per unit Ex VAT
8mm Straight reducer / expander Compressed air

Trustpilot