Norgren Pneufit 100200600 Push-In Straight Connector Hose to Hose 6mm

MPN
100200600
Brand
Norgren
EAN-13
2050000183034
Order Code
63-2070
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

This hose-to-hose straight connector features retained collets and positive hose anchorage. The push-fitting system is simple to use and ensures a strong and leakproof connection. The design of this component ensures the rapid assembly of pneumatic circuits/compressed air systems.


  • Hose diameter 6mm
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type Straight connector
Hose O/D 6mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot