Norgren Pneufit 10020 Series Straight Connectors Push-In Hose-To-Hose

Norgren Brand: Norgren

These hose-to-hose straight connectors feature retained collets and positive hose anchorage. The push-fitting system is simple to use and ensures a strong and leakproof connection. The design of these components ensure the rapid assembly of pneumatic circuits/compressed air systems.

  • Range of hose diameters
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit 100200400 Push-In Straight Connector Hose to Hose 4mm
Norgren Pneufit 100200400 Push-In Straight Connector Hose to Hose 4mm
Standard range
Order code: 63-2069
MPN: 100200400

Despatched within 4 working days - 18 in stock
2+ £3.71
Price per unit Ex VAT
4mm Straight connector Compressed air
Norgren Pneufit 100200600 Push-In Straight Connector Hose to Hose 6mm
Norgren Pneufit 100200600 Push-In Straight Connector Hose to Hose 6mm
Standard range
Order code: 63-2070
MPN: 100200600

Despatched within 4 working days - 40 in stock
2+ £4.64
Price per unit Ex VAT
6mm Straight connector Compressed air
Norgren Pneufit 100200800 Push-In Straight Connector Hose to Hose 8mm
Norgren Pneufit 100200800 Push-In Straight Connector Hose to Hose 8mm
Standard range
Order code: 63-2071
MPN: 100200800

Despatched within 4 working days - 49 in stock
2+ £4.68
Price per unit Ex VAT
8mm Straight connector Compressed air
Norgren Pneufit 100201000 Push-In Straight Connector Hose to Hose 10mm
Norgren Pneufit 100201000 Push-In Straight Connector Hose to Hose 10mm
Standard range
Order code: 63-2072
MPN: 100201000

Despatched within 4 working days - 22 in stock
1+ £5.68
Price per unit Ex VAT
10mm Straight connector Compressed air
Norgren Pneufit 100201200 Push-In Straight Connector Hose to Hose 12mm
Norgren Pneufit 100201200 Push-In Straight Connector Hose to Hose 12mm
Standard range
Order code: 63-2073
MPN: 100201200

Despatched within 4 working days - 7 in stock
1+ £7.89
Price per unit Ex VAT
12mm Straight connector Compressed air

Trustpilot