Norgren M/1511 Screw-In Exhaust Filter G1/8 Thread

MPN
M/1511
Brand
Norgren
EAN-13
4016138362855
Order Code
63-3231
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    G1/2 G1/4 G1/8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This pneumatic exhaust filter screws directly into the exhaust port, where it helps to prevent the ingress of dirt with minimal flow restriction.


  • Port size G1/8
  • Robust and compact
  • Operating pressure 0 to 10 bar
  • Operating temperature –20ºC to +80ºC
Type Pneumatic exhaust filter
Maximum Temperature +80°C
Medium Compressed air
Min. temperature -20°C
Thread G1/8

Reviews

Be the first to submit a review

Trustpilot