Norgren 9950501 Mini Pressure Switch 0 to 10 Bar

MPN
9950501
Brand
Norgren
EAN-13
4016138204421
Order Code
63-6057
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This miniature pressure switche is a small device that is suitable for lubricated air, oil and other neutral lubricated fluids.


  • PVU 1.5 to 2.5 Bar
  • PVO 2.0 to 3.5 Bar
  • M5 Port
  • Screw-in type
  • Overpressure 20 Bar max.
  • Switching cycle 20 l/min
  • Switch electrical life 20,000 cycles
  • Pressure range 0 to 10 Bar
  • Media temperature 0°C to +80°C
Type Pneumatic pressure switch
Medium Compressed air / liquids
Switching cycle 20 l/min
Thread M5

Reviews

Be the first to submit a review

Trustpilot