Norgren 292170918 ISO G Hose Adaptor G1/8 Thread 11.5mm Stem O/D 9mm Bore

MPN
292170918
Brand
Norgren
EAN-13
4016138867084
Order Code
63-7569
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.82
10+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This hose adaptor has ISO G threads and is manufactured from nickel plated brass and comes with high temperature and pressure copper sealing washers. Suitable for use in compressed air systems.


  • Thread size G1/8
  • Stem O/D 11.5mm
  • Bore size 9mm
  • Corrosion resistant
  • Compact design
Type Hose adaptor
Hose O/D 11.5mm
Medium Compressed air
Thread G1/8

Reviews

Be the first to submit a review

Trustpilot