Norgren 292170418 ISO G Hose Adaptor G1/8 Thread 6.5mm Stem O/D 4mm Bore

MPN
292170418
Brand
Norgren
EAN-13
2050001927675
Order Code
63-7576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

This hose adaptor has ISO G threads and is manufactured from nickel plated brass and comes with high temperature and pressure copper sealing washers. Suitable for use in compressed air systems.


  • Thread size G1/8
  • Stem O/D 6.5mm
  • Bore size 4mm
  • Corrosion resistant
  • Compact design
Type Hose adaptor
Hose O/D 6.5mm
Medium Compressed air
Thread G1/8

Reviews

Be the first to submit a review

Trustpilot