Norgren 101470618 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to R1/8 BSP

MPN
101470618
Brand
Norgren
EAN-13
2050000183553
Order Code
63-2025
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

A compact 90° swivel elbow adaptor with an easy-to-use and secure push-in fitting for hoses. The adaptor features BSP tapered threads and positive hose anchorage. The design enables the rapid assembly of pneumatic circuits and other compressed air systems.


  • Thread size R1/8
  • Hose O/D 6mm
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type 90° swivel elbow adaptor
Hose O/D 6mm
Medium Compressed air
Thread R1/8

Reviews

Be the first to submit a review

Trustpilot