Nordlux Light Fittings Pendant light 634556

Nordlux Brand: Nordlux
The group consists of Nordlux pendant lights designed to provide stylish and functional lighting solutions for various interior spaces.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Diameter Base Dimensions Height/depth Housing Material Light outlet Max. system power Nominal Voltage Pendulum length (max.) Protection class according to IEC 61140 Rating per bulb Suitable for number of light sources Weight Type Energy efficiency rating
Nordlux 14094801 Rispapir Pendant Light White Beige 48 cm
Nordlux 14094801 Rispapir Pendant Light White Beige 48 cm
Standard range
Order code: 12-5454
MPN: 14094801

Despatched within 4 working days - 64 in stock
1+ £6.05
10+ £5.65
50+ £5.53
Price per unit Ex VAT
White, Beige 48cm 48cm Pendant light n.a
Nordlux 84823014 Chino Pendant Light 60W E27 Wood
Nordlux 84823014 Chino Pendant Light 60W E27 Wood
Standard range
Order code: 12-5459
MPN: 84823014

Despatched within 4 working days - 2 in stock
1+ £29.47
10+ £28.43
Price per unit Ex VAT
Wood IP20 25cm E-27 (Ø x H) 25 cm x 230.00 mm 230.00mm Wood bulb included 60W 230V 250cm II 60W 1 0.27kg Pendant light n.a
Nordlux 84833014 Chino 30 Pendant Light, Wood, E27, 60W
Nordlux 84833014 Chino 30 Pendant Light, Wood, E27, 60W
Order code: 12-5460
MPN: 84833014
1+ £43.98
Price per unit Ex VAT
Wood IP20 30cm E-27 30cm Wood bulb included 60W 230V 250cm II 60W 1 Pendant light n.a

Trustpilot