Nordlux 872723 Nene LED Outdoor Wall Light 6W Monochrome Anthracite

MPN
872723
Brand
Nordlux
EAN-13
7057388727237
Order Code
10-0677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £47.63 £40.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Nene 872723 is a 6 W LED outdoor wall light in an anthracite finish, ideal for garden and outdoor lighting. This monochrome wall light features a built-in LED for energy-efficient illumination. It is designed for outdoor use to enhance the ambiance of gardens and pathways.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 14 x 8.8 x 6.4 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 6.4cm
Length 14cm
Light bulb included Yes
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 480lm
Width 8.8cm

Reviews

Be the first to submit a review

Trustpilot