Nordlux 84863003 Tees Pendant Light LED E-27 60W Black

MPN
84863003
Brand
Nordlux
EAN-13
5701581346581
Order Code
10-0668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £34.50
10+ £33.29
50+ £33.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Nordlux manufactures the Tees black pendant light with a 60 W LED, ideal for illuminating dining or living rooms. This ceiling light is monochrome with an E-27 fitting, designed for indoor use. The Tees pendant combines modern style with functional living room or dining room lighting solutions.
Type Pendant light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Diameter 29cm
Dimensions (Ø x H) 29 x 34cm
Height/depth 34cm
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 60W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 60W
Suitable for number of light sources 1
Weight 0.55kg

Reviews

Be the first to submit a review

Trustpilot