Nordlux 84823014 Chino Pendant Light 60W E27 Wood

Image Representative of Range

Nordlux 84823014 Chino Pendant Light 60W E27 Wood

MPN
84823014
Brand
Nordlux
EAN-13
5701581346284
Order Code
12-5459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.70 £29.47
10+ £28.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Nordlux Chino 25 is a wooden pendant light designed to use an E-27 bulb with a maximum of 60 watts. It features a distinct aesthetic suitable for indoor use, particularly enhancing living and dining room spaces. This ceiling light provides versatile ambient lighting, complementing various interior styles.
Type Pendant light
Housing colour Wood
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Diameter 25cm
Dimensions (Ø x H) 25 cm x 230.00 mm
Height/depth 230.00mm
Housing Material Wood
Light outlet bulb included
Max. system power 60W
Nominal Voltage 230V
Pendulum length (max.) 250cm
Protection class according to IEC 61140 II
Rating per bulb 60W
Suitable for number of light sources 1
Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot