Nordlux 84800003 Avra Pendant Light LED E-27 60W Black Finish

MPN
84800003
Brand
Nordlux
EAN-13
5701581345683
Order Code
10-0667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/12/2026

Nordlux's Avra 84800003 is a black pendant light featuring an LED, compatible with an E-27 socket and supporting up to 60 W. This elegant ceiling light is ideal for indoor settings such as living and dining rooms. It provides versatile and stylish lighting components for contemporary spaces.
Type Pendant light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Diameter 5.1cm
Dimensions (Ø x H) 5.1 x 7.5cm
Height/depth 7.5cm
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 60W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 60W
Suitable for number of light sources 1
Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot