Nordlux 84181003 Outdoor Wall Light LED 6W Built-in Black

MPN
84181003
Brand
Nordlux
EAN-13
5701581342880
Order Code
10-0666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
10+ £33.63
50+ £33.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Nordlux Kinver 84181003 is a sleek LED outdoor wall light featuring a built-in 6 W monochrome LED. Designed in black, it offers a modern aesthetic and efficient garden or outdoor lighting. Ideal for illuminating pathways, patios, and exterior walls.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 17.5 x 3 x 9 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 9cm
Length 17.5cm
Light bulb included Yes
Light features Top and bottom light emission
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 570lm
Width 3cm

Reviews

Be the first to submit a review

Trustpilot