Nordlux 84151003 Rold LED Outdoor Wall Light 10W Black Monochrome

MPN
84151003
Brand
Nordlux
EAN-13
5701581342484
Order Code
10-0664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
10+ £36.09
50+ £35.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Produced by Nordlux, the Rold 84151003 is an LED outdoor wall light with a built-in 10 W monochrome LED. It features a sleek black design, ideal for enhancing garden or outdoor spaces. Perfect for wall mounting, it provides efficient lighting for pathways or patios.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 10W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 5.5cm
Dim (W x H x D) 9 x 16 x 5.5 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 16cm
Light bulb included Yes
Light features Top and bottom light emission
Material Metal
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Radiation Angle 125°
Rating per bulb 5W
Total luminous flux 550lm
Width 9cm

Reviews

Be the first to submit a review

Trustpilot