Nordlux 79049901 Link Double Power Adapter Connector White 1 piece

MPN
79049901
Brand
Nordlux
EAN-13
5701581357488
Order Code
10-0655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.09
10+ £9.48
50+ £9.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Nordlux is the manufacturer of the Link High Voltage Mounting Rail Connector in white, model 79049901. It is designed for use with track lighting and can be integrated into suspended or ceiling light systems for versatile illumination options. This component is suitable for the Nordlux 79049901 high voltage track lighting systems.
Type High voltage mounting rail
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Component Connector
Dimensions (L x W x H) 95 x 35 x 18mm
Height/depth 18mm
Housing Material PVC
Length 95mm
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series Link
Width 35mm

Reviews

Be the first to submit a review

Trustpilot