Nordlux 79039903 Link Rail Power Feed Black High Voltage Connection

MPN
79039903
Brand
Nordlux
EAN-13
5701581357389
Order Code
10-0654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Nordlux Linkadapter 79039903 is a black high voltage mounting rail, suitable for halogen track lighting systems. Designed for the Nordlux 79039903 rail mount light system, it supports suspended and ceiling track lighting applications. Ideal for creating flexible and efficient lighting solutions in various environments.
Type High voltage mounting rail
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Component Power feed
Dimensions (L x W x H) 65 x 35 x 18mm
Height/depth 18mm
Housing Material PVC
Length 65mm
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series Link
Width 35mm

Reviews

Be the first to submit a review

Trustpilot