Nordlux 77479938 Helix Outdoor Wall Light GU10 Hidden Source Indirect Light

MPN
77479938
Brand
Nordlux
EAN-13
5704924005893
Order Code
10-0650
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Helix 77479938 is an outdoor wall light designed for garden or patio use. It features a GU10 fitting, providing focused illumination for outdoor areas. This light is suitable for enhancing the ambience and functionality of exterior spaces.
Type Outdoor wall light
IP Rating IP44
Base GU10
Energy efficiency rating n.rel.
Height 325mm
Length 140mm
Light bulb included No
Material PVC
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 1420g

Reviews

Be the first to submit a review

Trustpilot