Nordlux 77029934 Taurus LED Garden Spotlight 28W Stainless Steel GU10

MPN
77029934
Brand
Nordlux
EAN-13
5701581324183
Order Code
10-0649
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.00 £40.80
10+ £39.36
50+ £39.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Taurus LED garden spotlight features a powerful 28 W GU10 LED in a robust stainless steel design. This decorative garden light provides monochrome illumination, perfect for outdoor decoration and enhancing garden aesthetics. Ideal for illuminating pathways or highlighting outdoor features, it combines functionality with stylish garden lighting.
Type LED garden spotlight
IP Rating IP54
Power 28W
Base GU10
Bulb Type LED (monochrome)
Dim (L x W x H) 10 x 10 x 31 cm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Feed length 1.5m
Height 31cm
Length 10cm
Light bulb included No
Material Stainless steel
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 28W
Weight 0.52
Width 10cm

Reviews

Be the first to submit a review

Trustpilot