Nordlux 75181003 Arki Outdoor Wall Light Black E-27 Designer Dome Shade

MPN
75181003
Brand
Nordlux
EAN-13
5701581280175
Order Code
10-0648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £112.00 £95.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Nordlux Arki 20 is a sleek outdoor wall light featuring a black finish and an E-27 socket. This wall-mounted lamp is designed for exterior lighting applications, providing both functionality and style to outdoor spaces. Ideal for illuminating patios, driveways, or garden areas, it enhances safety and aesthetics.
Type Outdoor wall light
IP Rating IP54
(Ø) 200mm
Base E-27
Depth 260.00mm
Dim (Ø x H) 200 mm x 200 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 200mm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 1530g

Reviews

Be the first to submit a review

Trustpilot