Nordlux 49721031 Canto Maxi 2.0 Outdoor Wall Light GU10 56W Galvanised

MPN
49721031
Brand
Nordlux
EAN-13
5701581483781
Order Code
10-0638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £66.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Nordlux, the Canto Maxi 2 is an outdoor wall light that uses a GU10 socket with a maximum power of 56W. The light features a robust galvanized finish, designed for durability in garden or patio settings. Ideal for illuminating outdoor spaces, it adds both functionality and style to any exterior wall.
Type Outdoor wall light
IP Rating IP44
Power 56W
Base GU10
Depth 100mm
Dim (W x H x D) 87 x 170 x 100 mm
Energy efficiency rating n.rel.
Factory colour Galvanized
Height 170mm
Light bulb included No
Light features Top and bottom light emission
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 28W
Recess Diameter 0mm
Weight 0.84kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot