Nordlux 49711203 Canto Kubi 2 LED Wall Light 10.6W Indoor/Outdoor

MPN
49711203
Brand
Nordlux
EAN-13
5704924016509
Order Code
10-0636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £67.74 £57.58
10+ £55.85
50+ £55.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux 49711203 Canto Kubi 2 is a wall-mounted LED outdoor wall light with a power of 10.60 W, offering a modern and efficient lighting solution. It provides versatile illumination suitable for outdoor settings, enhancing both aesthetics and security. This lamp is ideal for gardens, patios, or exterior walls, creating an inviting ambiance.
Type LED outdoor wall light
Bulb Type LED module
Colour Warm white
Colour Temperature 3000K
Depth 100mm
Dim (W x H x D) 85 x 104 x 100 mm
Energy efficiency rating n.rel.
Height 104mm
IP Rating IP44
Light bulb included Yes
Misc Attribute Cube
Operating Voltage 230V
Power 10.60W
Total luminous flux 500lm
Width 85mm

Reviews

Be the first to submit a review

Trustpilot