Nordlux 49711031 Canto Kubi2 LED 12W Outdoor Wall Light Galvanized Finish

MPN
49711031
Brand
Nordlux
EAN-13
5701581483286
Order Code
10-0634
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £67.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Canto kubi2 is a 12 W galvanised LED outdoor wall light, perfect for garden and exterior spaces. It provides efficient lighting while adding a modern touch to outdoor aesthetics. This durable outdoor light by Nordlux is ideal for illuminating pathways, patios, and garden areas.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Colour Warm white
Depth 100mm
Dim (W x H x D) 87 x 104 x 100 mm
Energy efficiency rating n.rel.
Factory colour Galvanized
Height 104mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 500lm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot