Nordlux 49701010 Canto 2 LED Wall Light 12W Grey Indoor/Outdoor Use

MPN
49701010
Brand
Nordlux
EAN-13
5701581482586
Order Code
10-0627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £72.00 £61.20
10+ £59.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Nordlux manufactures the Canto 2, a 12-watt LED outdoor wall light in grey. This outdoor light, identified by part number 49701010, is designed for energy-efficient garden and wall lighting. It is ideal for enhancing the ambience and security of outdoor spaces.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Colour Warm white
Depth 100mm
Dim (W x H x D) 87 x 104 x 100 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 104mm
Light bulb included Yes
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 500lm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot