Nordlux 49701001 Canto 2 LED Outdoor Wall Light 12W White Up/Down Light

MPN
49701001
Brand
Nordlux
EAN-13
5701581482388
Order Code
10-0626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £66.95 £57.51
10+ £55.52
50+ £55.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Nordlux Canto 2 is a 12 W LED outdoor wall light designed for garden and exterior spaces. Manufactured by Nordlux, it is featured in white and offers stylish and efficient outdoor lighting. Typically used for enhancing outdoor aesthetics and security, this wall light suits both residential and commercial settings.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Colour Warm white
Depth 100mm
Dim (W x H x D) 87 x 104 x 100 mm
Energy efficiency rating n.rel.
Factory colour White
Height 104mm
Light bulb included Yes
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 500lm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot