Nordlux 49676110 Westport Light Strip LED 43W IP65 4000K Grey

MPN
49676110
Brand
Nordlux
EAN-13
5701581482081
Order Code
10-0625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.45 £25.03
10+ £23.85
50+ £23.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 09/10/2026

The Nordlux Westport 120 is a wet room light featuring a 43 W LED, providing neutral white illumination, perfect for areas requiring moisture-resistant lighting. Its monochrome grey design makes it suitable for applications such as basements, lavatories, and garages. This sturdy and reliable fixture is ideal for ensuring safety and visibility in damp environments.
Type Wet room light
Colour Temperature 4000K
IP Rating IP65
Power 43W
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature Range 4000 K
Dim (L x W x H) 1158 x 54 x 54 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 54mm
Length 1158mm
Light bulb included Yes
Material PVC
Misc Attribute Rod
Number of bulbs 2
Operating Voltage 230V
Radiation Angle 125°
Total luminous flux 4400lm
Width 54mm

Reviews

Be the first to submit a review

Trustpilot