Nordlux 49646110 Westport Wet Room Light LED 11W Neutral White Grey IP65

MPN
49646110
Brand
Nordlux
EAN-13
5701581481787
Order Code
10-0622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.71 £14.20
10+ £13.35
50+ £13.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Nordlux's Westport 60 Wet room light is an 11 W LED fixture with a neutral white illumination, designed for wet environments. It features a monochrome grey finish, making it suitable for use as a lavatory or basement light. This light is ideal for applications where safety in humid or damp conditions is a priority, such as in garages or wet rooms.
Type Wet room light
Colour Temperature 4000K
IP Rating IP65
Power 11W
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature Range 4000 K
Dim (L x W x H) 558 x 54 x 54 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 54mm
Length 558mm
Light bulb included Yes
Material PVC
Misc Attribute Rod
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 125°
Total luminous flux 1050lm
Width 54mm

Reviews

Be the first to submit a review

Trustpilot