Nordlux 49051503 Nestor LED Outdoor Wall Light Black Minimalist Design

MPN
49051503
Brand
Nordlux
EAN-13
5701581464988
Order Code
10-0620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £58.50 £49.73
10+ £47.98
50+ £47.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Nordlux Nestor 49051503 is a monochrome LED outdoor wall light in black, ideal for garden lighting. It provides efficient illumination with a sleek design, suitable for enhancing outdoor spaces. Typically used for accentuating pathways and exterior walls.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (W x H) 147 mm x 221 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 221mm
Light bulb included Yes
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 120°
Rating per bulb 8W
Total luminous flux 550lm
Weight 680g
Width 147mm

Reviews

Be the first to submit a review

Trustpilot