Nordlux 49041003 Nestor LED Outdoor Wall Light 8W Black Minimalist Design

MPN
49041003
Brand
Nordlux
EAN-13
5701581464889
Order Code
10-0619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £48.78 £41.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Nordlux's Nestor 49041003 is an 8W LED outdoor wall light designed in black. This monochrome wall light is ideal for enhancing garden and outdoor areas. It provides efficient and stylish lighting for exterior spaces.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 8W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (W x H) 147 mm x 221 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 221mm
Light bulb included Yes
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 120°
Rating per bulb 8W
Total luminous flux 550lm
Weight 650g
Width 147mm

Reviews

Be the first to submit a review

Trustpilot