Nordlux 48973047 Alton 35 Pendant Light Smoke E-27 60W Timeless Design

MPN
48973047
Brand
Nordlux
EAN-13
5701581488588
Order Code
10-0617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £104.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Nordlux Alton 35 pendant light, model number 48973047, features an elegant smoke glass design compatible with E-27 bulbs up to 60 W. Ideal for ceiling installations, it enhances indoor lighting in living or dining rooms. This stylish light fixture combines functionality with modern aesthetics, perfect for sophisticated home settings.
Type Pendant light
Housing colour Smoke
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Height/depth 3300.00mm
Light outlet bulb included
Max. system power 60W
Misc Attribute Bell-shaped
Nominal Voltage 230V
Pendulum length (max.) 300cm
Protection class according to IEC 61140 I
Suitable for number of light sources 1
Weight 1.50kg

Reviews

Be the first to submit a review

Trustpilot