Nordlux 48973001 Alton Pendant Light E27 60W Opal Timeless Design

MPN
48973001
Brand
Nordlux
EAN-13
5704924000355
Order Code
10-0616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £85.00
10+ £82.10
50+ £81.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Alton 35 is a pendant light designed for indoor use, featuring an opal finish and suitable for an E-27 bulb up to 60 W. This elegant ceiling light provides ideal illumination for living and dining room settings. Its contemporary design adds a stylish touch to any home's lighting decor.
Type Pendant light
Housing colour Opal
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Dimensions (W x H) 350.00 x 300.00mm
Height/depth 300.00mm
Light outlet bulb included
Max. system power 60W
Misc Attribute Bell-shaped
Nominal Voltage 230V
Pendulum length (max.) 300cm
Protection class according to IEC 61140 I
Suitable for number of light sources 1
Weight 1.50kg
Width 350.00mm

Reviews

Be the first to submit a review

Trustpilot